
* Images are for reference only
DE1B3RA471KA4BN01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE1B3RA471KA4BN01F
- JLCPCB Part #
- C5349743
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 250V 470pF X1,Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0893
50+
$0.0719
250+
$0.0632
500+
$0.0566
2500+
$0.0515
5000+
$0.0487
Related Products
Welcome back, may I help you?