This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

O92EL89CEI-112YLC-33.3333M

Extended
Manufacturer
YXC Crystal Oscillators
MFR.Part #
O92EL89CEI-112YLC-33.3333M
JLCPCB Part #
C5346561
Package
SMD3225-4P
Description
-40℃~+85℃ 3.3V 33.3333MHz CMOS ±50ppm SMD3225-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0886
200+ $0.4345
500+ $0.4200
1000+ $0.4135

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons