
* Images are for reference only
O92EL89CEI-112YLC-5M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O92EL89CEI-112YLC-5M
- JLCPCB Part #
- C5346557
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 3.3V 5MHz CMOS ±50ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2967
10+
$0.2903
30+
$0.2854
100+
$0.2822
Related Products
Welcome back, may I help you?