
* Images are for reference only
OG1EL89CEI-112YLC-33.33M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OG1EL89CEI-112YLC-33.33M
- JLCPCB Part #
- C5346411
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 3.3V 33.33MHz CMOS ±50ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0386
200+
$0.4151
500+
$0.4006
1000+
$0.3941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?