
* Images are for reference only
DGH106Q2R7B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DGH106Q2R7B
- JLCPCB Part #
- C5337021
- Package
- Plugin,D12.5xL25mm
- Description
- -10%~+30% -40℃~+85℃ 10F 12.5mm 1500hrs@85℃ 2.7V 27mm 40mΩ@1kHz 插件,D12.5xL25mm Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2128
200+
$2.0179
500+
$1.9472
1000+
$1.9118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?