
* Images are for reference only
RS1D(2K)-ZX
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- RS1D(2K)-ZX
- JLCPCB Part #
- C5337002
- Package
- DO-214AC
- Description
- -55℃~+150℃@(Tj) 1.3V@1A 150ns 1A 200V 5uA@200V Independent DO-214AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1723
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
200+
$0.0055
500+
$0.0053
1000+
$0.0052
Related Products
Welcome back, may I help you?