
* Images are for reference only
60EPS12
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 60EPS12
- JLCPCB Part #
- C783589
- Package
- TO-247-2L
- Description
- -55℃~+150℃ 1.2kV 1.3V@60A 5uA@1200V 60A 950A TO-247-2L Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6029
10+
$1.3597
30+
$1.0762
90+
$0.9247
360+
$0.8571
1080+
$0.8265
Related Products
Welcome back, may I help you?