
* Images are for reference only
A2005HWV-2x3P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2005HWV-2x3P
- JLCPCB Part #
- C5333421
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2x3P 6P Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1428
370+
$0.1089
1480+
$0.0938
3700+
$0.0825
18500+
$0.0735
37000+
$0.0688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?