This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HF115F/024-2Z4B

Extended
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HF115F/024-2Z4B
JLCPCB Part #
C5316697
Package
DIP,12.7x29mm
Description
-40℃~+85℃ 1.44kΩ 100mΩ 12.7mm 15ms 2 Form C: 2C (DPDT-CO) 24V 29mm 300V@DC、440V@AC 400mW 8 8A 8A@250VAC 8ms AgNi Non-Polarized - Single Coil DIP,12.7x29mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2028
200+ $3.1747
500+ $3.0636
1000+ $3.0089

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons