This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HF105F-5/012D-1HSF

Extended
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HF105F-5/012D-1HSF
JLCPCB Part #
C5314407
Package
Plugin,27.3x32.4mm
Description
-55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 155Ω 15ms 20A@28VDC、30A@240VAC 28V@DC、277V@AC 4 40A 50mΩ 900mW AgCdO Non-Polarized - Single Coil 插件,27.3x32.4mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons