
* Images are for reference only
DSIC07TSGER
Extended
- Manufacturer
- DongGuan KINGTEK Industrial Co.,LTD
- MFR.Part #
- DSIC07TSGER
- JLCPCB Part #
- C5301840
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 7 Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.6005
10+
$0.4865
30+
$0.4303
100+
$0.3725
500+
$0.3244
1000+
$0.3067
Related Products
Welcome back, may I help you?