
* Images are for reference only
DSIC06TSGER
Extended
- Manufacturer
- DongGuan KINGTEK Industrial Co.,LTD
- MFR.Part #
- DSIC06TSGER
- JLCPCB Part #
- C5301839
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 6 Black SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
10+
$0.4801
30+
$0.4239
100+
$0.3693
500+
$0.3195
1000+
$0.3019
Related Products
Welcome back, may I help you?