This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX9050AEUK+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX9050AEUK+T
JLCPCB Part #
C5272767
Package
SOT-23-5
Description
-40℃~+85℃ 0.5pA 1 1pA 2.7V~5.5V 3mV 400ns 47uA 500uV 80dB Built-in hysteresis、Built-in reference source Push-pull Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOT-23-5 Comparators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9428
10+ $5.7911
30+ $5.6895
100+ $5.5895

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons