
* Images are for reference only
5V1HCB
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 5V1HCB
- JLCPCB Part #
- C3014345
- Package
- DO-35
- Description
- 1 Independent 20Ω 4.97V~5.18V 5.1V 500mW 5uA@1.5V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4418
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4417
In-stock Item Pricing
Qty Unit Price
1+
$0.0705
100+
$0.0565
300+
$0.0494
1000+
$0.0441
5000+
$0.0399
10000+
$0.0378
Related Products
Welcome back, may I help you?