This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5T.8000220000R1

Extended
Manufacturer
Xucheng Elec
MFR.Part #
5T.8000220000R1
JLCPCB Part #
C2835086
Package
D5.2xL20mm
Description
-40℃~+125℃ 205 20mm 250V 5.2mm 80A 8A Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 155

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0714
100+ $0.0576
500+ $0.0456
1000+ $0.0404
4000+ $0.0362
10000+ $0.0341

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons