
* Images are for reference only
5KP90A
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 5KP90A
- JLCPCB Part #
- C49823501
- Package
- R-6
- Description
- -55℃~+175℃ 111V 146V 2uA 34.9A@10/1000us 5kW@10/1000us 90V TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 710
In-stock Item Pricing
Qty Unit Price
1+
$0.9408
10+
$0.7636
30+
$0.6750
100+
$0.5864
500+
$0.5333
800+
$0.5075
Related Products
Welcome back, may I help you?