
* Images are for reference only
5KP48CA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 5KP48CA
- JLCPCB Part #
- C48971746
- Package
- R-6
- Description
- -55℃~+150℃ 1uA 2 48V 58.9V 5kW 64.6A 77.4V Bidirectional IEC 61000-4-2 TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5542
10+
$0.4495
30+
$0.3980
100+
$0.3448
500+
$0.3142
1000+
$0.2981
Related Products
Welcome back, may I help you?