
* Images are for reference only
5KP43CA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 5KP43CA
- JLCPCB Part #
- C2983260
- Package
- R-6(P600)
- Description
- -55℃~+150℃ 2uA 43V 47.8V 5kW 69.4V Bidirectional TVS R-6(P600) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.7027
10+
$0.5741
30+
$0.5097
300+
$0.4036
600+
$0.3650
900+
$0.3457
Related Products
Welcome back, may I help you?