
* Images are for reference only
5KP30CA
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 5KP30CA
- JLCPCB Part #
- C18221539
- Package
- R-6
- Description
- -55℃~+175℃ 103.3A 30V 38.3V 48.4V 5kW@10/1000us 5uA Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.6090
10+
$0.4962
30+
$0.4414
100+
$0.3867
400+
$0.3609
800+
$0.3432
Related Products
Welcome back, may I help you?