
* Images are for reference only
5HT-063H
Extended
- Manufacturer
- HOLLY
- MFR.Part #
- 5HT-063H
- JLCPCB Part #
- C356461
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 200A@500VAC、500A@400VDC 20mm 5.2mm 500V 6.3A 68.18 Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.2759
10+
$1.0552
30+
$0.9344
200+
$0.7975
400+
$0.7363
1000+
$0.7089
Related Products
Welcome back, may I help you?