
* Images are for reference only
5EF-0500H
Extended
- Manufacturer
- HOLLY
- MFR.Part #
- 5EF-0500H
- JLCPCB Part #
- C6387902
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1.631 250V 250V 35A@250V 5.08mm 500mA Square Fuse Plugin,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0543
300+
$0.0471
1000+
$0.0416
5000+
$0.0373
10000+
$0.0352
Related Products
Welcome back, may I help you?