
* Images are for reference only
5A4OUD
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 5A4OUD
- JLCPCB Part #
- C52034657
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.8V~2.2V 20mA 400mcd~600mcd 45° 5mm round lamp head 600nm~605nm 605nm Orange Orange Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20000
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0278
1000+
$0.0236
2000+
$0.0210
10000+
$0.0188
20000+
$0.0176
Welcome back, may I help you?