
* Images are for reference only
ECS-400-10-37-CKM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-400-10-37-CKM-TR
- JLCPCB Part #
- C5246840
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 40MHz 50Ω Crystal Oscillator ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.9841
10+
$0.8104
30+
$0.7156
100+
$0.6078
500+
$0.5596
1000+
$0.5371
Related Products
Welcome back, may I help you?