
* Images are for reference only
HVY-3433EQX
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HVY-3433EQX
- JLCPCB Part #
- C5246360
- Package
- SMD-6P,3.4x3.3mm
- Description
- -40℃~+110℃ 11.2cd 120° 140mA 2.25V 590nm 593nm Discrete Diode Water Clear Yellow SMD-6P,3.4x3.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.2712
50+
$0.2133
150+
$0.1885
1000+
$0.1576
2000+
$0.1437
5000+
$0.1355
Related Products
Welcome back, may I help you?