
* Images are for reference only
GW JTLPS1.EM-KLLL-XX53-1
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- GW JTLPS1.EM-KLLL-XX53-1
- JLCPCB Part #
- C5220768
- Package
- SMD2835-2P
- Description
- -40℃~+100℃ 120° 150mA 3V 5000K White White Lens SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 423
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0217
200+
$0.0212
600+
$0.0209
2000+
$0.0206
Related Products
Welcome back, may I help you?