
* Images are for reference only
B26B-XADSS-N-A(T)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B26B-XADSS-N-A(T)(LF)(SN)
- JLCPCB Part #
- C565948
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10.1mm 10.1mm 13 2 2.5mm 2.5mm 250V 26P 2x13P 37.5mm 3A Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White With post XAD 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7075
10+
$0.5789
36+
$0.5146
108+
$0.4503
504+
$0.4133
1008+
$0.3924
Related Products
Welcome back, may I help you?