
* Images are for reference only
FN21X392K500PXG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FN21X392K500PXG
- JLCPCB Part #
- C565623
- Package
- 0805
- Description
- 3.9nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0070
1000+
$0.0057
4000+
$0.0050
8000+
$0.0045
48000+
$0.0041
100000+
$0.0039
Related Products
Welcome back, may I help you?