
* Images are for reference only
PT10-L-V-504(500K)
Extended
- Manufacturer
- BOCHEN(Chengdu Guosheng Tech)
- MFR.Part #
- PT10-L-V-504(500K)
- JLCPCB Part #
- C5205100
- Package
- 插件-3P,10x10mm
- Description
- 1 150mW 500kΩ ±20% 插件-3P,10x10mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 372
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 372
In-stock Item Pricing
Qty Unit Price
1+
$0.1518
50+
$0.1194
150+
$0.1056
500+
$0.0882
2500+
$0.0805
5000+
$0.0759
Related Products
Welcome back, may I help you?