
* Images are for reference only
WH06-1C-103(10K)
Extended
- Manufacturer
- BOCHEN(Chengdu Guosheng Tech)
- MFR.Part #
- WH06-1C-103(10K)
- JLCPCB Part #
- C5205054
- Package
- Plugin
- Description
- 100mW 10kΩ 50V ±25% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 493
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0606
500+
$0.0509
1000+
$0.0451
5000+
$0.0406
10000+
$0.0382
Related Products
Welcome back, may I help you?