
* Images are for reference only
KH-ZBF3000R-2P-7.62G
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-ZBF3000R-2P-7.62G
- JLCPCB Part #
- C5204126
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 1 15A 1x2P 2 2P 300V 7.62mm Board Side/Socket - Open Green Hinged (Snap On) Right-Angle Push-Pull,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1246
50+
$0.0993
200+
$0.0834
400+
$0.0737
2400+
$0.0662
5000+
$0.0623
Related Products
Welcome back, may I help you?