
* Images are for reference only
KH-A1252VS-2P-CAP
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A1252VS-2P-CAP
- JLCPCB Part #
- C5204080
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1x2P 2 250V 2P 3A Brass GH PA46 Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
100+
$0.0511
300+
$0.0446
1000+
$0.0381
5000+
$0.0341
10000+
$0.0322
Related Products
Welcome back, may I help you?