
* Images are for reference only
PSOT24C-LF-T7
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- PSOT24C-LF-T7
- JLCPCB Part #
- C5199864
- Package
- SOT-23
- Description
- 12A@8/20us 1uA 24V 26.7V 43V 500W@8/20us 63pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2775
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2763
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
200+
$0.0328
600+
$0.0270
3000+
$0.0226
9000+
$0.0197
21000+
$0.0181
Related Products
Welcome back, may I help you?