This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PSOT15C-LF-T7

Extended
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
PSOT15C-LF-T7
JLCPCB Part #
C5199858
Package
SOT-23
Description
15V 16.7V 17A@8/20us 1uA 24V 500W@8/20us 60pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 124

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 117

In-stock Item Pricing

Qty Unit Price
1+ $0.0376
200+ $0.0291
600+ $0.0245
3000+ $0.0206
9000+ $0.0182
21000+ $0.0169

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons