This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESD5Z7.0T1G

Extended
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
ESD5Z7.0T1G
JLCPCB Part #
C5199853
Package
SOD-523
Description
10nA 200W@8/20us 22.7V 65pF 7.5V 7V 8.8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2986

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2986

In-stock Item Pricing

Qty Unit Price
1+ $0.0192
500+ $0.0149
3000+ $0.0121
6000+ $0.0107
24000+ $0.0095
51000+ $0.0089

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons