
* Images are for reference only
JK-mSMD075-24
Extended
- Manufacturer
- Jinrui Electronic Materials Co.
- MFR.Part #
- JK-mSMD075-24
- JLCPCB Part #
- C561589
- Package
- 1812
- Description
- -40℃~+85℃ 1.5A 100A 200ms 24V 450mΩ 750mA 90mΩ 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 244
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
100+
$0.0368
300+
$0.0306
1000+
$0.0259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?