
* Images are for reference only
CS3225X5R226M100NRL
Extended
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- CS3225X5R226M100NRL
- JLCPCB Part #
- C5189832
- Package
- 1210
- Description
- 10V 22uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
100+
$0.0519
300+
$0.0468
1000+
$0.0417
5000+
$0.0386
10000+
$0.0370
Related Products
Welcome back, may I help you?