
* Images are for reference only
AS05W2J0150T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- AS05W2J0150T5E
- JLCPCB Part #
- C560493
- Package
- 0805
- Description
- -55℃~+155℃ 150V 15Ω 500mW Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 862
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
500+
$0.0104
1500+
$0.0098
5000+
$0.0091
25000+
$0.0089
50000+
$0.0087
Related Products
Welcome back, may I help you?