
* Images are for reference only
A3963WVD-F-6P-H
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A3963WVD-F-6P-H
- JLCPCB Part #
- C5180168
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 10A 1x6P 250V 3.96mm 6 6P Brass PBT Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$0.5660
10+
$0.4483
30+
$0.3999
100+
$0.3370
500+
$0.2822
1000+
$0.2645
Related Products
Welcome back, may I help you?