
* Images are for reference only
MAX6460UT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6460UT+T
- JLCPCB Part #
- C559524
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 4V~28V 50us Active Low Open-drain Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9129
10+
$11.3403
30+
$10.3498
100+
$9.4868
Related Products
Welcome back, may I help you?