
* Images are for reference only
1.0SMBJ43CA
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 1.0SMBJ43CA
- JLCPCB Part #
- C54741591
- Package
- SMB
- Description
- -65℃~+150℃ 14.5A@10/1000us 1kW@10/1000us 1uA 43V 52.8V 69.4V Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1068
50+
$0.0850
150+
$0.0742
500+
$0.0661
3000+
$0.0595
6000+
$0.0562
Related Products
Welcome back, may I help you?