* Images are for reference only
2-84952-4
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 2-84952-4
- JLCPCB Part #
- C5163472
- Package
- SMD-24P,P=1.0mm
- Description
- 24 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2-84952-4 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2-84952-4 technical specifications, attributes, and parameters.
2-84952-4 symbol, PCB footprint from the free EasyEDA PCB design tool.
2-84952-4 datasheets or manufacturer documentation.
Datasheet: 2-84952-4 Datasheet (PDF)
Unavailable
Featured Products
-
5569263-1
TE CONNECTIVITY AMP CONNECTORS
$0.0006
-
T4145515051-001
TE CONNECTIVITY AMP CONNECTORS
$0.0006
-
5499141-2
TE CONNECTIVITY AMP CONNECTORS
$0.0006
-
T4142512051-000
TE CONNECTIVITY AMP CONNECTORS
$0.0053
-
T4145035051-001
TE CONNECTIVITY AMP CONNECTORS
$0.0365
-
5499141-4
TE CONNECTIVITY AMP CONNECTORS
$0.0365