
* Images are for reference only
CS06W4F100MT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CS06W4F100MT5E
- JLCPCB Part #
- C56905
- Package
- 1206
- Description
- -55℃~+155℃ 10mΩ 250mW 500V Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 448
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0158
1500+
$0.0135
5000+
$0.0101
25000+
$0.0089
50000+
$0.0083
Related Products
Welcome back, may I help you?