
* Images are for reference only
FM31N103J251EEG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM31N103J251EEG
- JLCPCB Part #
- C5156750
- Package
- 1206
- Description
- 10nF 250V C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0936
150+
$0.0836
500+
$0.0761
2000+
$0.0701
4000+
$0.0670
Related Products
Welcome back, may I help you?