
* Images are for reference only
5.0SMDJ26CA
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 5.0SMDJ26CA
- JLCPCB Part #
- C54525260
- Package
- SMC
- Description
- -55℃~+150℃ 118.8A@10/1000us 26V 31.9V 42.1V 5kW@10/1000us 5uA Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2981
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2981
In-stock Item Pricing
Qty Unit Price
1+
$0.4289
10+
$0.3405
30+
$0.3020
100+
$0.2538
500+
$0.2329
1000+
$0.2201
Related Products
Welcome back, may I help you?