
* Images are for reference only
MUR2060CT
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- MUR2060CT
- JLCPCB Part #
- C54525244
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.6V@20A 10uA 200A 20A 35ns 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 146
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$0.6089
10+
$0.4945
50+
$0.4366
100+
$0.3802
500+
$0.3464
1000+
$0.3286
Related Products
Welcome back, may I help you?