
* Images are for reference only
X5511FV-16-C70D30-1000
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5511FV-16-C70D30-1000
- JLCPCB Part #
- C5155196
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 16P 1x16P 2.54mm 3A 3mm 7mm Brass Round Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.8340
10+
$0.6759
30+
$0.5969
100+
$0.5179
500+
$0.4501
1000+
$0.4259
Related Products
Welcome back, may I help you?