
* Images are for reference only
AAPS1770M2R2A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1770M2R2A
- JLCPCB Part #
- C54425780
- Package
- SMD,17.5x16.9mm
- Description
- 2.2uH 2.5mΩ 29.3A 34.34A AEC-Q200 Molded Inductor ±20% SMD,17.5x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.8987
10+
$1.6164
30+
$1.4406
200+
$1.2599
400+
$1.1792
1000+
$1.1438
Related Products
Welcome back, may I help you?