
* Images are for reference only
AAPS1054M3R3D
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1054M3R3D
- JLCPCB Part #
- C54425775
- Package
- SMD,11.3x10mm
- Description
- 18.7A 19A 3.3uH 7.4mΩ AEC-Q200 Molded Inductor ±20% SMD,11.3x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.4701
10+
$0.3731
30+
$0.3312
100+
$0.2795
500+
$0.2552
1000+
$0.2423
Related Products
Welcome back, may I help you?