
* Images are for reference only
X5521FV-2x07-C30D743-0743
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5521FV-2x07-C30D743-0743
- JLCPCB Part #
- C5146730
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 2x7P 3A 3mm Brass Round Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 344
In-stock Item Pricing
Qty Unit Price
1+
$0.4130
10+
$0.3246
30+
$0.2860
100+
$0.2394
500+
$0.2186
1000+
$0.2057
Related Products
Welcome back, may I help you?