
* Images are for reference only
CY8C624AAZI-S2D44
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C624AAZI-S2D44
- JLCPCB Part #
- C5143847
- Package
- TQFP-128
- Description
- -40℃~+85℃ 1.7V~3.6V 100MHz、150MHz 102 1MB 2MB 32 Bit ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH TQFP-128 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992c
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Welcome back, may I help you?